Schneider Electric NSY Series Galvanised Steel Enclosure for Use with Plain cable gland plate 20 mm x 600mm

Subtotal (1 unit)*

£45.48

(exc. VAT)

£54.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.48

*price indicative

RS Stock No.:
759-821
Mfr. Part No.:
NSYEC610
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Enclosure

Product Type

Enclosure Accessory

For Use With

Plain cable gland plate

Width

600mm

Material

Galvanised Steel

Height

20mm

Colour

Grey

Mounting plate type

Panel

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric plain cable gland plate is designed for effective cable management, providing reliable support and functionality within the PanelSeT range. It ensures seamless integration with the SF cell for optimal performance.

Standard press-fit design ensures compatibility with diverse installations

Constructed from galvanised metal for enhanced durability and resistance

Dimensions optimally tailored for easy mounting and efficient space utilisation

Includes one base plate and is packaged in a single unit for convenience

Offers an 18-month warranty, ensuring confidence in product reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy