Schneider Electric Actassi Series Sheet Steel Slide for Use with Enclosure
- RS Stock No.:
- 654-537
- Mfr. Part No.:
- NSYGF356
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£22.31
(exc. VAT)
£26.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.31 |
*price indicative
- RS Stock No.:
- 654-537
- Mfr. Part No.:
- NSYGF356
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Slide | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Material | Sheet Steel | |
| Series | Actassi | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Slide | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Material Sheet Steel | ||
Series Actassi | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Fixed slide set from the Actassi range, designed for mounting 19 inch hardware in data and telecom enclosures. Made of treated steel, this set of two slides supports up to 60 kg and fits racks with a depth of 600 mm. It ensures stable, direct fixing between uprights and is compatible with Actassi VDA and VDS systems.
Treated steel
Load capacity is 60 kg
RoHS and REACh compliant
Related links
- Schneider Electric Actassi Series Sheet Steel Slide for Use with Enclosure
- Schneider Electric Actassi Series Sheet Steel Slide for Use with Enclosure x 1 m
- Schneider Electric Actassi Series Sheet Steel Blanking Plate for Use with Enclosure x 300 mm x 35mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 600 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS 88.9 mm x 250 mm x 465mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 800 mm
- Schneider Electric Actassi Series Sheet Steel Mounting Accessory for Use with Actassi VDS 30 mm x 800 mm x 800mm
- Schneider Electric Actassi Series Sheet Steel 1-Door Floor Standing Enclosure IP20 800 mm, 800 mm 1.6 m
