Schneider Electric Actassi Series Steel Support for Use with Actassi VDS x 600 mm

Subtotal (1 unit)*

£170.51

(exc. VAT)

£204.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.51

*price indicative

RS Stock No.:
759-582
Mfr. Part No.:
NSYBBT1U40P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Shelf

Accessory Type

Support

Length

600mm

For Use With

Actassi VDS

Material

Steel

Colour

Grey

Series

Actassi

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric telescopic perforated shelf offers an efficient storage solution, is designed to fit seamlessly between 19 inch uprights, facilitating optimal organisation and accessibility of various equipment.

Constructed from Durable sheet steel for enhanced longevity

Compatible with multiple Actassi ranges, ensuring versatile integration

Adjustable depth settings provide flexible installation options

Designed to support up to 45 kg for reliable performance

Available in various rack units for customisable configurations

Features direct fixing for secure and stable mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy