Schneider Electric Actassi Series Sheet Steel Mounting Accessory for Use with Actassi VDS 30 mm x 800 mm x 800mm
- RS Stock No.:
- 759-478
- Mfr. Part No.:
- NSYAEBP2FS8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£132.75
(exc. VAT)
£159.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.75 |
*price indicative
- RS Stock No.:
- 759-478
- Mfr. Part No.:
- NSYAEBP2FS8
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Accessory | |
| Product Type | Bracket | |
| Length | 800mm | |
| For Use With | Actassi VDS | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | Actassi | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Accessory | ||
Product Type Bracket | ||
Length 800mm | ||
For Use With Actassi VDS | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 30mm | ||
Colour Grey | ||
Series Actassi | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric bracket set offers a robust solution for mounting with an adjustable height feature. is designed for compatibility with various Actassi systems, it ensures the efficient support of enclosures in various applications.
Constructed from Durable sheet steel for long-lasting performance
Adjustable in height by ±30 mm to suit different installation needs
Compatible with Actassi VDS and VDA ranges for enhanced versatility
Presented in a grey colour (RAL 7011) for a sleek appearance
Supplied in sets of two to facilitate easy installation
Related links
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 800 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 600 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS 88.9 mm x 250 mm x 465mm
- Schneider Electric Actassi Series Telescopic Rail for Use with Actassi VDS, Actassi VDA x 1.2 m
- Schneider Electric Actassi Series Sheet Steel 1-Door Floor Standing Enclosure IP20 800 mm, 800 mm 1.6 m
- Schneider Electric Actassi Series Sheet Steel 2-Door Floor Standing Enclosure IP20 800 mm, 800 mm 2 m
- Schneider Electric Actassi Series Sheet Steel 2-Door Floor Standing Enclosure IP20 1 m, 800 mm 2 m
- Schneider Electric PanelSet S3D Series Sheet Steel Door for Use with Enclosure x 800 mm x 800mm
