Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.966 m x 669mm

Subtotal (1 unit)*

£371.01

(exc. VAT)

£445.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£371.01

*price indicative

RS Stock No.:
654-367
Mfr. Part No.:
NSYSFND207G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Door

Length

1.966m

For Use With

Enclosure

Width

669mm

Material

Steel

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Schneider Electric Plain door PrismaSeT HD is designed for low voltage electrical distribution enclosures measuring 2000 mm in height and 700 mm in width. It is mounted on the front and compatible with PrismaSeT HD ranges. The door includes one door, one lock with handle and 5 mm double bar insert, one four-point locking bar system, one reinforcement frame, four hinges, and four locking bar catches. The door type is external plain with a reversible opening side up to 120 degrees. It is supplied as a set of one.

Material door sheet steel

Colours grey RAL 7035

Surface finish epoxy polyester powder

Lock type lock 5 mm double bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy