Schneider Electric NSY Series Cap for Use with External Fixing Panels
- RS Stock No.:
- 654-311
- Mfr. Part No.:
- NSYCSP6G
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
£119.69
(exc. VAT)
£143.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £119.69 | £2.394 |
*price indicative
- RS Stock No.:
- 654-311
- Mfr. Part No.:
- NSYCSP6G
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cap | |
| For Use With | External Fixing Panels | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Cap | ||
For Use With External Fixing Panels | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Panel Set SF 6G trim cap is designed for external fixing panels and is mounted on cut-outs of the panel. It comes in a set of 50 pieces.
Range compatibility Panel Set SF 6G
Fixing mode clipped
Related links
- Schneider Electric NSY Series Steel, Plastic Fixing Support for Use with Compartimentalised x 500 mm
- Schneider Electric NSY Series Plastic, Steel Fixing Support for Use with Enclosure x 400 mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt, Panelset Sfn x 800 mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt x 800 mm
- Schneider Electric NSY Series Fixing Support for Use with Panelset Sfn, Masterpact Mtz1 and Nt x 600 mm
- Schneider Electric NSY Series Thermoplastic Fixing Support for Use with Enclosure 30 mm x 260 mm x 30mm
- Schneider Electric NSY Series Steel Fixing Plate for Use with Enclosure 32.2 mm x 595 mm x 45mm
- Schneider Electric NSY Series Steel Fixing Support for Use with Enclosure 60 mm x 230 mm x 571mm
