Schneider Electric PanelSeT Series Steel Gland Plate for Use with Enclosure x 600 mm x 300mm
- RS Stock No.:
- 654-295
- Mfr. Part No.:
- NSYSMEC631
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£39.16
(exc. VAT)
£46.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.16 |
*price indicative
- RS Stock No.:
- 654-295
- Mfr. Part No.:
- NSYSMEC631
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Gland Plate | |
| Length | 600mm | |
| For Use With | Enclosure | |
| Width | 300mm | |
| Material | Steel | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Gland Plate | ||
Length 600mm | ||
For Use With Enclosure | ||
Width 300mm | ||
Material Steel | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi-purpose cable-gland plate from the Panel Set SM range, intended as a spare part for electrical enclosures with a nominal width of 600 mm and a nominal depth of 300 mm. Designed for a single cable entry, this component facilitates cable management and maintains the enclosure's integrity. It is compatible with all enclosures within the Panel Set SM product line.
Mounting location is enclosure bottom
Cable gland type is standard
Cable entry is 1 entry
Includes adhesive seal
Related links
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 300mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 600 mm x 400mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure x 600 mm x 400mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 250mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 600mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure x 600 mm
- Schneider Electric NSY Series Assembly Kit for Use with ClimaSys 10 mm x 22.5 mm x 300mm
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure x 600 mm
