Schneider Electric NSY Series Key for Use with Enclosure
- RS Stock No.:
- 654-266
- Mfr. Part No.:
- NSYAEDLPADS3DHD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£135.89
(exc. VAT)
£163.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.89 |
*price indicative
- RS Stock No.:
- 654-266
- Mfr. Part No.:
- NSYAEDLPADS3DHD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Key | |
| For Use With | Enclosure | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Key | ||
For Use With Enclosure | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Pad lockable closure system for Panel Set S3HD enclosures is a heavy-duty locking accessory. It includes a padlock and is designed for direct mounting on standard lock handles. The system enhances security for outdoor applications and supports anti-tamper protection. Constructed from robust materials, it ensures long-term durability. It complies with RoHS and Reach standards.
Pad lockable lock with key number 405
Designed for Panel Set S3HD outdoor enclosures
Heavy-duty build with epoxy-polyester finish
Related links
- Schneider Electric NSY Series Key for Use with Enclosure
- Schneider Electric NSY Series Key Barrel for Use with NSYPLM...V Version PLD Enclosures
- Schneider Electric NSY Series Key with 405 barrel For Use With Lock
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure
- Schneider Electric NSY Series Steel Hinge for Use with Enclosure
- Schneider Electric NSY Series Panel for Use with Enclosure
- Schneider Electric NSY Series Handle for Use with Enclosure
- Schneider Electric NSY Series Mounting Kit for Use with Enclosure
