Siemens Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 6mm
- RS Stock No.:
- 627-449
- Mfr. Part No.:
- 8PQ6000-8BA34
- Brand:
- Siemens
Subtotal (1 unit)*
£112.08
(exc. VAT)
£134.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.08 |
*price indicative
- RS Stock No.:
- 627-449
- Mfr. Part No.:
- 8PQ6000-8BA34
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA11 (160 A), 3VA10 (100 A) | |
| Width | 6mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA11 (160 A), 3VA10 (100 A) | ||
Width 6mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed for fixed-mounted, plug-in configurations, ensuring a robust solution for various electrical applications. Crafted from high-quality sheet steel and galvanised for durability, this product guarantees resilience in demanding environments. With a height of 350 mm and a width of 600 mm, it provides ample space for components while maintaining a compact design. The perforated feature aids in efficient ventilation, enhancing performance and longevity. This mounting plate not only meets rigorous safety standards with its RCD capability but also adds a touch of modernity to your installation, making it an ideal choice for those seeking reliability and efficiency in their electrical setups.
Features a robust fixed-mounted design for increased stability
Galvanised surface offers exceptional corrosion resistance
Perforated structure enhances airflow for optimal performance
Designed to accommodate various components for versatile use
Compact dimensions make it suitable for space-constrained environments
RCD integration provides enhanced safety and protection
Approvals for general product assurance ensure quality and reliability
Support resources available online for easy access to information and documentation
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 80mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 150 mm x 6mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA23 (400 A) 3VA24 (630 A), 3VA13 (400 A) 400 mm x 6mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA24 (630 A), 3VA23 (400 A) 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
