Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- RS Stock No.:
- 626-885
- Mfr. Part No.:
- 8MF1020-2CD17
- Brand:
- Siemens
Subtotal (1 unit)*
£330.16
(exc. VAT)
£396.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £330.16 |
*price indicative
- RS Stock No.:
- 626-885
- Mfr. Part No.:
- 8MF1020-2CD17
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Assembly Tool | |
| Accessory Type | Strip | |
| Length | 1.2m | |
| For Use With | Door | |
| Width | 1.2m | |
| Material | Metal | |
| Height | 1.2m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Assembly Tool | ||
Accessory Type Strip | ||
Length 1.2m | ||
For Use With Door | ||
Width 1.2m | ||
Material Metal | ||
Height 1.2m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip above the door is a quintessential addition for enhancing both functionality and aesthetic appeal in your setting. Designed with the renowned siemens logo, this product not only complements the surrounding environment but also provides a purposeful cutout for indicator lights, enabling clear visibility and communication of operational status. Made from durable metal, this trim strip is ideally suited for rack installations, ensuring longevity and resilience. Available in a striking petrol blue hue, it seamlessly integrates with modern decor while standing out with its robust design. This trim strip is not only practical but also an elegant solution for those seeking to balance style with substance.
Aesthetically pleasing design featuring the siemens logo
Constructed from high-quality metal for long-lasting performance
Optimised for rack installations to ensure stability
Includes a cutout for indicator lights, enhancing visibility
Striking petrol blue colour adds a unique touch to any environment
Lightweight design at 720 g promotes easy handling and installation
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.19 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
