Siemens 8PQ9500 Series Steel T-Head Screws for Use with SIVACON S4 x 35 mm x 22.4mm
- RS Stock No.:
- 626-461
- Mfr. Part No.:
- 8PQ9500-0BA02
- Brand:
- Siemens
Subtotal (1 unit)*
£215.46
(exc. VAT)
£258.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.46 |
*price indicative
- RS Stock No.:
- 626-461
- Mfr. Part No.:
- 8PQ9500-0BA02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Screw | |
| Accessory Type | T-Head Screws | |
| Length | 35mm | |
| For Use With | SIVACON S4 | |
| Width | 22.4mm | |
| Material | Steel | |
| Thread Size | 10 mm | |
| Series | 8PQ9500 | |
| Standards/Approvals | VDE, UKCA, RoHS, CE, EAC | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Screw | ||
Accessory Type T-Head Screws | ||
Length 35mm | ||
For Use With SIVACON S4 | ||
Width 22.4mm | ||
Material Steel | ||
Thread Size 10 mm | ||
Series 8PQ9500 | ||
Standards/Approvals VDE, UKCA, RoHS, CE, EAC | ||
Hazardous Area Certification NO | ||
The Siemens T-head screw is an essential component for secure installations, combining robust design with versatility. Engineered for excellence, it features a galvanized finish that not only enhances its durability but also provides resistance against corrosion. Ideal for mounting on rails, this product guarantees reliability in various applications. With a precise design that optimizes performance, it brings efficiency and dependability to your projects. Whether used in commercial setups or industrial environments, this screw offers exceptional quality in every aspect, ensuring that all connections remain steadfast over time.
Designed for optimal compatibility with mounting rails
Galvanically plated for enhanced resistance to environmental factors
Constructed from high-quality steel for superior strength
Features a wide screw head for secure grip and installation
Related links
- Siemens Sivacon Series Steel Busbar for Use with SIVACON S4
- Siemens for Use with SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
- Siemens 8PQ9500 Series Steel Washer for Use with SIVACON S4
- Siemens 8PQ9500 Series Washer for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 850 mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 1.1 m W, 25 mm D for Use with SIVACON S4
- Siemens for Use with SIVACON S4 x 800mm
