Siemens 8MF18 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm

Subtotal (1 unit)*

£1,241.18

(exc. VAT)

£1,489.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,241.18

*price indicative

RS Stock No.:
625-374
Mfr. Part No.:
8MF1845-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Standard Empty Enclosure

Width

400mm

Material

Galvanised Steel

Series

8MF18

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is meticulously designed to accommodate standard empty enclosures, delivering exceptional versatility and functionality. Engineered , the product boasts a robust zinc-plated finish, ensuring durability and resistance against environmental factors. With dimensions standing at a height of 1800 mm, a width of 400 mm, and a depth of 500 mm, this structure provides an ideal solution for various industrial applications. The thoughtful design prioritises ease of installation and accessibility, allowing for optimal use of space while maintaining structural integrity. Perfect for a variety of settings, this product is not just about strength; it embodies practicality and a commitment to quality, making it a reliable choice for engineers and contractors alike.

Zinc-plated surface enhances longevity and resistance to corrosion

Designed for accommodating standard empty enclosures with precision

Constructed from high-quality steel for superior strength and stability

Dimensions tailored for versatility in various industrial applications

Lightweight construction facilitates easier handling and installation

Reputable design instills confidence in the integrity of the supporting structure

Adaptable for different environments, ensuring broad usability

Comprehensive support documentation available for efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy