Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- RS Stock No.:
- 625-286
- Mfr. Part No.:
- 8MF1280-2UW60-1C
- Brand:
- Siemens
Subtotal (1 unit)*
£716.85
(exc. VAT)
£860.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £716.85 |
*price indicative
- RS Stock No.:
- 625-286
- Mfr. Part No.:
- 8MF1280-2UW60-1C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | side Panel/Rear Panel | |
| Length | 2.2m | |
| For Use With | SIVACON 8MF1 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 2.2m | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8MF12 | |
| Standards/Approvals | RoHS, UKCA, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type side Panel/Rear Panel | ||
Length 2.2m | ||
For Use With SIVACON 8MF1 | ||
Width 800mm | ||
Material Steel | ||
Height 2.2m | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8MF12 | ||
Standards/Approvals RoHS, UKCA, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel / rear panel is designed for optimal functionality and aesthetic appeal in industrial environments. With its robust closed design and IP40 protection, it ensures reliable operation while maintaining a sleek look. The powder-coated surface in a light grey RAL 7035 finish not only enhances durability but also integrates seamlessly into various settings. Ideal for use in electrical cabinets, this component is engineered from high-quality steel, ensuring maximum strength and longevity. The thoughtfully designed dimensions provide an effective solution for your technical requirements, offering both style and sturdiness for every application.
Closed design enhances security and protection
Powder-coated surface delivers resistance to wear and corrosion
IP40 rating ensures reliable performance in dust-prone environments
Dimensions provide substantial coverage while optimising space
Steel construction offers outstanding durability and reliability
Light grey colour complements various industrial aesthetics
Strategically designed to fit seamlessly within the SIVACON series
Related links
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 2.2 m x 2.2 m x 900 mm
- Siemens 8MF12 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 2.2 m x 2.2 m x 600 mm
- Siemens 8MF12 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 2.2 m x 2.2 m x 900 mm
- Siemens 8MF12 Series Steel Black RAL 7035 Single Door 800mm W for Use with SIVACON 8MF1
