Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 800 mm x 500mm

Subtotal (1 unit)*

£774.23

(exc. VAT)

£929.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£774.23

*price indicative

RS Stock No.:
622-578
Mfr. Part No.:
8MF1086-2AF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Bottom Plate

Product Type

Enclosure Accessory

Length

800mm

For Use With

Sivacon

Width

500mm

Material

Steel

Series

8MF1

Standards/Approvals

EAC, CE, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Compartment bottom designed for maximum adaptability and efficiency, catering to the needs of modern electrical infrastructure. Ideal for various applications, this withdrawable model provides a robust and reliable base for housing electrical components. With its thoughtful zinc-plated finish, it ensures both durability and aesthetic appeal, making it suitable for industrial environments. Its compact dimensions make it easy to integrate into existing installations, while the product's steel construction ensures resilience. This versatile solution seamlessly combines mechanical performance with compliance to high safety standards, offering peace of mind for operators and engineers alike.

Designed with a withdrawable configuration for easy accessibility

Constructed from high quality steel for superior strength and durability

Compact dimensions facilitate simple integration into various spaces

Offers compliance with high safety standards to protect users and assets

Support from extensive online resources and technical documents for enhanced usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy