Siemens 8PQ2022 Series Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 800mm
- RS Stock No.:
- 622-021
- Mfr. Part No.:
- 8PQ2022-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£143.76
(exc. VAT)
£172.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.76 |
*price indicative
- RS Stock No.:
- 622-021
- Mfr. Part No.:
- 8PQ2022-8BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Head Compartment Cover | |
| Product Type | Cover | |
| Length | 25mm | |
| For Use With | Head Compartment | |
| Width | 800mm | |
| Material | Steel | |
| Height | 225mm | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8PQ2022 | |
| Standards/Approvals | RoHS, EAC, CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Head Compartment Cover | ||
Product Type Cover | ||
Length 25mm | ||
For Use With Head Compartment | ||
Width 800mm | ||
Material Steel | ||
Height 225mm | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8PQ2022 | ||
Standards/Approvals RoHS, EAC, CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Head Compartment Cover is expertly designed to provide superior protection and functionality in diverse environments. Crafted with precision, it features a robust construction from sheet steel, ensuring durability and resilience against the elements. The sleek light grey appearance not only enhances aesthetic appeal but also integrates seamlessly into various rack installations. With a height of 225 mm, a width of 800 mm, and a depth of 25 mm, this product maximises space efficiency while maintaining essential accessibility. The compartment cover boasts a robust protection class of IP40, making it suitable for indoor applications, thereby safeguarding internal components from dust and other contaminants. Tailored for users who demand both quality and reliability, this product serves as an essential component for effective bus bar management.
Designed with a sleek and modern aesthetic
Constructed from high quality sheet steel for superior strength
Compact dimensions facilitate easy integration into existing setups
Features an IP40 protection class for reliable indoor usage
Light grey colour adds a professional touch to installations
Weighs just over 4 kg for manageable handling and installation
Ideal for rack installations which ensuring a tidy and organised setup
Offers an environmentally friendly option with certified materials
Compliant with general product approval standards for added assurance
Related links
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 1m
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 400mm
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 600mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2020 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 800mm
