Siemens 8PQ2022 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm

Subtotal (1 unit)*

£105.49

(exc. VAT)

£126.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.49

*price indicative

RS Stock No.:
621-959
Mfr. Part No.:
8PQ2022-8BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

800mm

For Use With

Compartment Door

Width

800mm

Material

Steel

IP Rating

IP55

Series

8PQ2022

Standards/Approvals

UKCA, EAC, RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Degree of Protection Upgrade for head compartments represents an evolution in safety and durability, engineered for demanding environments. This innovative upgrade is designed to enhance the protective capabilities of your installations, ensuring reliable operation even in challenging conditions. With an impressive IP55 rating, it guards against dust and water ingress, making it ideal for use in various industrial settings. Its robust construction, featuring a height of 225 mm and a width of 800 mm, offers ample protection for critical components, while the aesthetically pleasing zinc plated surface integrates seamlessly into existing setups. Whether you're upgrading your existing systems or designing new installations, this product delivers the quality and performance that professionals demand.

Enhanced dust and water protection with an IP55 rating

Robust zinc plated surface for extended durability

Compact dimensions allow easy integration into existing setups

Lightweight design for effortless handling and installation

Complies with strict safety standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy