Siemens 8PQ2022 Series Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 1m

Subtotal (1 unit)*

£152.94

(exc. VAT)

£183.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.94

*price indicative

RS Stock No.:
621-956
Mfr. Part No.:
8PQ2022-1BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Head Compartment Cover

Length

25mm

For Use With

Head Compartment

Width

1m

Material

Steel

Height

225mm

Colour

Light Grey

IP Rating

IP40

Series

8PQ2022

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Head Compartment Cover is designed to offer optimal protection and functionality for industrial applications. Tailored to fit seamlessly within the SIVACON S4 series, it boasts a robust construction that meets the demands of modern electrical systems. With a sleek light grey finish, it not only enhances the aesthetic appeal of your setup but also ensures durability through its high quality sheet steel material. Measuring 225 mm in height and 1000 mm in width, this cover is not just effective in safeguarding internal components but also facilitates easy installation within a standard rack. Its IP40 protection class underscores its suitability for indoor environments, making it an ideal choice for users seeking reliable and long lasting solutions in head compartment protection.

Constructed from high quality sheet steel for enhanced durability

Designed for easy installation within standard rack setups

Features a modern light grey appearance to complement existing equipment

Part of the SIVACON S4 series which ensuring compatibility with various applications

Provides IP40 protection to keep internal components safe from solid objects

Lightweight design facilitates handling and installation

Not suitable for outdoor use emphasising optimal indoor performance

Well suited for environments requiring streamlined and efficient electrical management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy