Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm

Subtotal (1 unit)*

£93.45

(exc. VAT)

£112.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.45

*price indicative

RS Stock No.:
621-848
Mfr. Part No.:
8PQ2070-4BA08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Enclosure Support

Length

400mm

For Use With

Compartment Door

Width

400mm

Material

Sheet Steel

IP Rating

IP55

Series

8PQ2070

Standards/Approvals

EAC, CE, VDE, UKCA, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Top Plate is ideal for both indoor and outdoor usage, effectively shielding vital components from dust and moisture. The sturdy zinc plated surface not only enhances durability but also adds a level of aesthetic appeal suitable for various environments. With a compact height of 700 mm and width of 400 mm, this model easily adapts to a range of applications without compromising on space. Whether for industrial settings or smaller installations, this product offers a versatile solution backed by the renowned quality of Siemens, ensuring reliability and longevity in any setup.

Features IP55 protection for enhanced resilience against environmental factors

Constructed with a zinc plated surface for superior durability and corrosion resistance

Compact dimensions allow for flexibility in installation across various applications

Designed to safeguard essential components from dust and moisture

Supports efficient use of space while providing a structurally sound design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy