Siemens 8PQ2030 Series Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- RS Stock No.:
- 621-422
- Mfr. Part No.:
- 8PQ2030-6BA25
- Brand:
- Siemens
Subtotal (1 unit)*
£151.66
(exc. VAT)
£181.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.66 |
*price indicative
- RS Stock No.:
- 621-422
- Mfr. Part No.:
- 8PQ2030-6BA25
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ2030 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ2030 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Innovative Cover is a pinnacle of cutting edge engineering, meticulously designed to enhance the functionality and efficiency of electrical installations. Crafted with a robust sheet steel material, it offers exceptional durability while ensuring a sleek, powder coated finish for added aesthetic appeal. Ideal for various applications, this product combines a compact design with versatile installation options, making it suitable for cabinet installations. The thoughtful construction allows for easy integration into existing systems, enhancing operational reliability. Timely access to essential resources and support is facilitated through a variety of online platforms, ensuring users have everything they need at their fingertips. With a focus on unparalleled performance, this product truly stands out in the marketplace, making it a popular choice among professionals in the industry.
Offers a robust construction for lasting performance
Designed with a sleek powder coated finish for aesthetic appeal
Optimised dimensions facilitate easy installation
Equipped to handle diverse operational requirements
Enhanced usability features streamline device integration
Access to extensive online resources boosts user convenience
Related links
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
