Fischer Elektronik KL Series Plastic Clip for Use with Heatsink x 40 mm x 15mm

Subtotal (1 pack of 10 units)*

£11.59

(exc. VAT)

£13.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£11.59£1.159

*price indicative

RS Stock No.:
577-568
Distrelec Article No.:
304-65-442
Mfr. Part No.:
KL 35 K 40
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Accessory Type

Clip

Product Type

DIN Rail Clip

Length

40mm

For Use With

Heatsink

Width

15mm

Material

Plastic

Series

KL

Standards/Approvals

DIN EN 60 715, UL 94 V-0

Hazardous Area Certification

NO

RoHS Status: Exempt

The Fischer Elektronik Fastening for Mounting Rail Cases are accessories for cases designed to fit rail-material strengths of 1-2.3 mm according to DIN EN 60 715 (formerly DIN EN 50 022). These fastenings come in anthracite grey and are made to meet the UL 94 V-0 inflammability class, ensuring high resistance to fire and durability in various industrial applications.

Material is rigid PVC

Heat distortion is -30°C to +80°C

Related links