Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad, 130 μm Thick, 0.4 W/mK, 40 mm, 40mm, Polyamide

Subtotal (1 pack of 5 units)*

£20.55

(exc. VAT)

£24.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£20.55£4.11

*price indicative

RS Stock No.:
577-706
Mfr. Part No.:
WLFT 404 40 X 40 MM
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Thermal Gap Pad

Thickness

130μm

Thermal Conductivity

0.4W/mK

Self-Adhesive

Yes

Trade Name

Thermal Gap Pad

Conductive Material

Polyamide

Width

40mm

Standards/Approvals

No

Length

40mm

Colour

Blue

Minimum Operating Temperature

15°C

Maximum Operating Temperature

30°C

Series

WLFT

RoHS Status: Exempt

COO (Country of Origin):
US
The Fischer Elektronik Thermally Conductive Foil with Both Sides Adhesive Isolation features a double-sided adhesive for easy application. This version is insulating and comes in a blue color. It is designed for efficient thermal management while providing insulation. The type of delivery ensures it is stored under normal storage conditions between +15°C and +30°C for optimal performance and longevity.

Dimensions are 40x40 mm

Shelf life is 12 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy