Eaton Eaton xEnergy Series Partition 35 mm x 17 mm x 15mm
- RS Stock No.:
- 240-247
- Mfr. Part No.:
- 173329 XTPWCUA1
- Brand:
- Eaton
Subtotal (1 pack of 25 units)*
£112.86
(exc. VAT)
£135.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £112.86 | £4.514 |
*price indicative
- RS Stock No.:
- 240-247
- Mfr. Part No.:
- 173329 XTPWCUA1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 17mm | |
| Width | 15mm | |
| Height | 35mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 17mm | ||
Width 15mm | ||
Height 35mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton xEnergy Main LV switchgear is engineered to provide exceptional performance in low voltage applications. This innovative solution is designed to meet the diverse needs of modern electrical systems, ensuring reliability and efficiency. With a robust construction, it offers durability in demanding environments. Its compact dimensions allow for easy integration into existing layouts while maintaining high performance standards. This switchgear supports secure operation and simplifies maintenance, making it an ideal choice for both new installations and upgrades. As part of Eatons commitment to quality, the xEnergy series represents a blend of cutting-edge technology and user-friendly design tailored for professionals in the industry.
Designed to enhance operational safety and efficiency
Compact construction allows for flexible installation options
Supports a range of configurations to meet specific system requirements
Facilitates quick maintenance routines to minimise downtime
Complies with RoHS standards, ensuring environmental responsibility
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 17 mm x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 34 mm x 66 mm x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 23.3 mm x 66 mm x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 23.3 mm x 73.5 mm x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 34 mm x 73.5 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 25 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 30 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 45 mm x 15mm
