Eaton Eaton xEnergy Series Plastic Enclosure Support 23.3 mm x 73.5 mm x 15mm
- RS Stock No.:
- 244-732
- Mfr. Part No.:
- 143984 APHL05
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£7.05
(exc. VAT)
£8.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.05 | £0.705 |
*price indicative
- RS Stock No.:
- 244-732
- Mfr. Part No.:
- 143984 APHL05
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 73.5mm | |
| Width | 15mm | |
| Material | Plastic | |
| Height | 23.3mm | |
| Colour | Black | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 73.5mm | ||
Width 15mm | ||
Material Plastic | ||
Height 23.3mm | ||
Colour Black | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton cover-plate holder offers an innovative solution for efficient installation in electrical systems. Designed from high-quality plastic, it brings durability and longevity to your installations, ensuring reliable performance in demanding environments. The mounting kit's sleek dimensions allow for easy incorporation into an existing setup, while its black finish blends seamlessly with contemporary designs. Suitable for a variety of applications, this installation component supports the standard flush-mounting EP system, facilitating surface mounting of type-tested switchgear assemblies. Its thoughtful design caters to maintenance needs, simplifying the process for technicians while optimising space utilisation within cabinets. With an emphasis on compliance, this holder meets RoHS standards, highlighting its commitment to environmentally responsible manufacturing and safety.
Constructed from high-quality plastic for enhanced durability
Designed for easy integration into existing electrical setups
Black colour offers a modern aesthetic that suits various environments
Ensures compliance with RoHS, promoting eco-friendly installation
Load capacity optimally designed for secure equipment arrangement
Can be used in diverse applications, providing versatility for various setups
Thoughtful dimensions support efficient use of cabinet space
Simplifies maintenance processes, making technician access convenient
Related links
- Eaton Eaton xEnergy Series Plastic Enclosure Support 23.3 mm x 66 mm x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 34 mm x 73.5 mm x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 34 mm x 66 mm x 15mm
- Eaton Eaton xEffect Series Copper Enclosure Support for Use with General Switchboard Accessory 60 mm x 50 mm x 15mm
- Siemens 8MF1 Series Eye Bolt for Use with Sivacon x 73.5 mm x 30mm
- Eaton Eaton xEnergy Series Enclosure Support 100 mm x 250 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 660 mm x 37mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 95 mm x 231 mm x 95mm
