Eaton Eaton xEnergy Series Plastic Enclosure Support 34 mm x 66 mm x 15mm
- RS Stock No.:
- 243-283
- Mfr. Part No.:
- 143981 APH
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.29 | £0.515 |
*price indicative
- RS Stock No.:
- 243-283
- Mfr. Part No.:
- 143981 APH
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 66mm | |
| Width | 15mm | |
| Material | Plastic | |
| Height | 34mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 66mm | ||
Width 15mm | ||
Material Plastic | ||
Height 34mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton cover-plate holder is designed for seamless integration within the xEnergy Basic installation systems. Crafted with an eye for innovation and functionality, it facilitates a neat and robust mounting solution tailored for surface mounting applications. The holder ensures ease of installation while maintaining a sleek profile that complements modern setups. Its sturdy construction guarantees durability, making it an ideal choice for various electrical requirements. Additionally, it aligns with the growing need for compliance, featuring RoHS conformity. With its thoughtful design and practical benefits, this product simplifies the complexities often associated with electrical installations.
Ideal for mounting applications requiring a reliable fixture
Crafted from high-quality plastic to ensure longevity
Sleek grey finish blends effortlessly with various installation types
Maximises space efficiency in electrical setups
Supports a range of enclosure dimensions for versatile use
Compliant with RoHS standards for environmentally sensitive designs
Related links
- Eaton Eaton xEnergy Series Plastic Enclosure Support 34 mm x 73.5 mm x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 23.3 mm x 66 mm x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 23.3 mm x 73.5 mm x 15mm
- Eaton Eaton xEnergy Series Partition 35 mm x 17 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 17 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 25 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 30 mm x 15mm
- Eaton Eaton xEffect Series Copper Enclosure Support for Use with General Switchboard Accessory 60 mm x 50 mm x 15mm
