Bopla
- RS Stock No.:
- 563-574
- Distrelec Article No.:
- 150-79-710
- Mfr. Part No.:
- ABP1600-150
- Brand:
- Bopla
Image representative of range
Subtotal (1 unit)*
£61.73
(exc. VAT)
£74.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.73 |
*price indicative
- RS Stock No.:
- 563-574
- Distrelec Article No.:
- 150-79-710
- Mfr. Part No.:
- ABP1600-150
- Brand:
- Bopla
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Accessory | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- Bopla
- Bopla Alubos Series Aluminium Enclosure Profile 34 mm H, 150 mm L
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 150
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Canalis 150 mm x 550 mm x 300mm
- Eaton xEnergy Main Series Bracket for Use with Control centres XVTL, Accessory 150 mm x 250 mm x 150mm
- Bopla ABPU1040-015 Series Aluminium Front Panel x 150 mm x 95.5mm
- Bopla ABS Fixed Feet for Use with Ultramas Enclosure
