Bopla ABPU1040-015 Series Aluminium Front Panel x 150 mm x 95.5mm
- RS Stock No.:
- 285-7138
- Mfr. Part No.:
- ABPU1040-0150 FP2
- Brand:
- Bopla
Subtotal (1 unit)*
£4.57
(exc. VAT)
£5.48
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £4.57 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.75
(exc. VAT)
£6.90
(inc. VAT)
- RS Stock No.:
- 285-7138
- Mfr. Part No.:
- ABPU1040-0150 FP2
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Accessory Type | Front Panel | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| Width | 95.5mm | |
| Material | Aluminium | |
| Series | ABPU1040-015 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Accessory Type Front Panel | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
Width 95.5mm | ||
Material Aluminium | ||
Series ABPU1040-015 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Aluminium Front Panel of total length 150mm.
RoHS compliant
Related links
- Bopla Alubos Series Black Black Lid Aluminium Enclosure 42 mm x 150 mm x 108 mm
- Bopla Anodised Aluminium Wall Bracket for Use with ATPH-0150 Enclosure Profile x 144 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 32 mm x 82 mm x 32 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 52 mm x 169 mm x 52 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 22 mm x 82 mm x 22 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 32 mm x 57 mm x 32 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 42 mm x 108 mm x 42 mm
- Bopla BOS-Ecoline Series Silver Black Lid Aluminium General Purpose Enclosure 42 mm x 120 mm x 150 mm

