Bopla Alubos Series Aluminium, 138mm W, 34mm H, 150mm L
- RS Stock No.:
- 285-7137
- Distrelec Article No.:
- 110-29-294
- Mfr. Part No.:
- ABP 1300-150
- Brand:
- Bopla
Subtotal (1 unit)*
£27.99
(exc. VAT)
£33.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.99 |
*price indicative
- RS Stock No.:
- 285-7137
- Distrelec Article No.:
- 110-29-294
- Mfr. Part No.:
- ABP 1300-150
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Series | Alubos | |
| Width | 138mm | |
| Height | 34mm | |
| Length | 150mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Series Alubos | ||
Width 138mm | ||
Height 34mm | ||
Length 150mm | ||
Material Aluminium | ||
- COO (Country of Origin):
- HU
The Black Aluminium enclosure Suitable as hand case. Two covers required for each case.
Assembly option for circuit boards
Housing parts are screwed together
Good EMC tolerance
Housing parts are screwed together
Good EMC tolerance
Related links
- Bopla Alubos Series Black Aluminium Enclosure 150 x 82 x 32mm
- Bopla Alubos Series Black Aluminium Enclosure 150 x 106 x 32mm
- Bopla Alubos Series Black Aluminium Enclosure 200 x 106 x 32mm
- Bopla Alubos Series Black Aluminium Enclosure 100 x 106 x 32mm
- Bopla Alubos Series Black Aluminium Enclosure 100 x 82 x 32mm
- Bopla Alubos Series Black Aluminium Enclosure 200 x 82 x 32mm
- Bopla Alubos Series Black Aluminium Enclosure Black Lid, 108 x 42 x 150mm
- Spelsberg Plastic Mounting Plate 150mm W, 150mm L for Use with TK Enclosure