Bopla
- RS Stock No.:
- 563-568
- Distrelec Article No.:
- 150-79-272
- Mfr. Part No.:
- ABP1000-150
- Brand:
- Bopla
Image representative of range
Subtotal (1 unit)*
£53.31
(exc. VAT)
£63.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.31 |
*price indicative
- RS Stock No.:
- 563-568
- Distrelec Article No.:
- 150-79-272
- Mfr. Part No.:
- ABP1000-150
- Brand:
- Bopla
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Accessory | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- Bopla
- Bopla ABD1300 Series Aluminium End Piece x 140.6 mm x 36.6mm
- Bopla ABS Design Element for Use with Botego Front Panel 22 mm x 127 mm x 35mm
- Bopla Thermoplastic Seal for Use with BOS-Streamline 2 Enclosures 24 mm x 83.5 mm x 48.2mm
- Bopla Thermoplastic Decor Seal for Use with BOS-Streamline 6 Enclosures 33 mm x 162 mm x 82mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 900 Enclosures 44 mm x 206 mm x 111mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure 37 mm x 200 mm x 150 mm
- Bopla Alubos Series Aluminium Enclosure Profile 34 mm H, 150 mm L
