Phoenix Contact SACC Series Polyamide Flexible Sleeve for Use with Enclosure

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
517-532
Mfr. Part No.:
1419565
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Flexible Sleeve

Accessory Type

Flexible Sleeve

For Use With

Enclosure

Material

Polyamide

IP Rating

IP67

Thread Size

M12

Series

SACC

Standards/Approvals

IEC 61076-2-101

Hazardous Area Certification

No

The Phoenix Contact fixing sleeve is an innovative solution designed specifically for M12 housing screw connections, offering a seamless integration with SMD-solderable M12 socket contact inserts. This product incorporates a tolerance-compensating function that ensures optimal alignment between the PCB and housing, effectively preventing any undue stress on soldering points. With its user-friendly, tool-free mounting design, installation becomes hassle-free and efficient.

Provides IP67 protection against environmental contaminants when locked

Constructed from durable materials ensuring long term performance

Ensures secure connections with its lockable design

Contributes to efficient automation in various industrial settings

Related links