Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm
- RS Stock No.:
- 496-226
- Mfr. Part No.:
- 1415241
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.13
(exc. VAT)
£27.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £23.13 |
*price indicative
- RS Stock No.:
- 496-226
- Mfr. Part No.:
- 1415241
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Support | |
| Accessory Type | Cable Support | |
| Length | 222mm | |
| For Use With | Enclosure | |
| Width | 92mm | |
| Material | Sheet Steel Galvanised | |
| Height | 29.5mm | |
| Colour | Black | |
| IP Rating | IP66, IP67 | |
| Series | MC | |
| Standards/Approvals | RoHS, EAC | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Support | ||
Accessory Type Cable Support | ||
Length 222mm | ||
For Use With Enclosure | ||
Width 92mm | ||
Material Sheet Steel Galvanised | ||
Height 29.5mm | ||
Colour Black | ||
IP Rating IP66, IP67 | ||
Series MC | ||
Standards/Approvals RoHS, EAC | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- FI
The Phoenix Contact Cable feed through plate is engineered to facilitate efficient cable management for multi conductor applications. The robust design incorporates galvanized sheet steel and TPE SEBS external material, ensuring durability and protection against various environmental conditions. With a capacity for up to 37 conductors and accommodating a range of cable diameters, this product is ideal for applications requiring reliable and secure cable entry. The IP66 and IP67 ratings provide enhanced moisture and dust protection, making it suitable for demanding industrial environments. The compact dimensions and thoughtful design streamline installation, ensuring both quick deployment and long term reliability in challenging setups.
Oil resistant construction enhances durability in various applications
Compatible with a range of cable diameters for versatile use
Quick and easy installation process saves time and effort
Includes mounting screws for user friendly assembly
Related links
- Phoenix Contact Sheet Steel Galvanised
- Phoenix Contact Sheet Steel Galvanised x 92mm
- Phoenix Contact Sheet Steel Galvanised, 1 U
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure x 222 mm x 92 mm
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92 mm
- Phoenix Contact MC-35-MULTI Series Sheet Steel Galvanised Enclosure for Use with Cable x 222 mm x 92 mm
- ABB IS2 Series Sheet Steel Galvanised Mounting Plate for Use with Automation and Control Enclosures - System Pro E
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 575 mm x 600 mm x
