Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- RS Stock No.:
- 496-427
- Mfr. Part No.:
- 1415234
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-427
- Mfr. Part No.:
- 1415234
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Support | |
| Product Type | Cable Support | |
| Length | 222mm | |
| For Use With | Enclosure | |
| Width | 92mm | |
| Material | Sheet Steel Galvanised | |
| Height | 43mm | |
| Colour | Light Grey | |
| IP Rating | IP67, IP66 | |
| Series | MC | |
| Standards/Approvals | EAC, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Support | ||
Product Type Cable Support | ||
Length 222mm | ||
For Use With Enclosure | ||
Width 92mm | ||
Material Sheet Steel Galvanised | ||
Height 43mm | ||
Colour Light Grey | ||
IP Rating IP67, IP66 | ||
Series MC | ||
Standards/Approvals EAC, RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- FI
The Phoenix Contact Cable feed through plate combines functionality with robust design to meet the demanding requirements of various industrial applications. Engineered with seven conductors accommodating a range of cable diameters, it provides a secure and watertight solution for cable management. The product is constructed from high quality galvanized sheet steel complemented by TPE SEBS external material, ensuring durability and longevity. With an impressive operational temperature range, it is suitable for extreme conditions, enabling optimal performance in harsh environments. The design features ease of assembly, making installation straightforward while ensuring reliability for critical applications.
Constructed from premium materials for increased durability
Ensures IP67 and IP66 protection ratings for superior water and dust resistance
Light grey colouring aids in easy identification in installations
Includes mounting screws for a complete installation solution
Environmental compliance with EU RoHS standards promotes sustainability
Related links
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 43 mm x 222 mm x 92 mm
- Phoenix Contact Sheet Steel Galvanised
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure x 222 mm x 92 mm
- Phoenix Contact Sheet Steel Galvanised, 1 U
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 2000 mm x 800 mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 51 mm x 800 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 450 mm x 800 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 200 mm x 400 mm x
