Phoenix Contact MC Series Styrene-Ethylene-Butylene-Styrene thermoplastic elastomer, Galvanised Sheet Steel Cable
- RS Stock No.:
- 494-601
- Mfr. Part No.:
- 1415237
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.13
(exc. VAT)
£27.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £23.13 |
*price indicative
- RS Stock No.:
- 494-601
- Mfr. Part No.:
- 1415237
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Support | |
| Product Type | Gland Plate | |
| Length | 222mm | |
| For Use With | B24 Heavy-Duty Connectors | |
| Width | 92mm | |
| Material | Styrene-Ethylene-Butylene-Styrene thermoplastic elastomer, Galvanised Sheet Steel | |
| IP Rating | IP67, IP66 | |
| Thread Size | M8 | |
| Series | MC | |
| Standards/Approvals | EAC, RoHS | |
| Hazardous Area Certification | EFUP-E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Support | ||
Product Type Gland Plate | ||
Length 222mm | ||
For Use With B24 Heavy-Duty Connectors | ||
Width 92mm | ||
Material Styrene-Ethylene-Butylene-Styrene thermoplastic elastomer, Galvanised Sheet Steel | ||
IP Rating IP67, IP66 | ||
Thread Size M8 | ||
Series MC | ||
Standards/Approvals EAC, RoHS | ||
Hazardous Area Certification EFUP-E | ||
The Phoenix Contact Cable feed through plate provide a robust solution for efficient and reliable cable management in demanding environments. Designed with versatility in mind, this product accommodates a range of cable diameters, ensuring compatibility with various applications. Made from high quality galvanized sheet steel, it promises durability and resilience against harsh conditions. With a focus on ease of use, the innovative assembly process allows for simple integration, making it ideal for both professionals and DIY enthusiasts.
Innovative design simplifies assembly for efficient installation
Meets international standards for quality and safety assurance
Compact dimensions facilitate integration into tight spaces
Offers an impressive degree of protection which ensuring reliability
Lightweight design eases handling and reduces installation effort
Related links
- Phoenix Contact MC Series Styrene-Ethylene-Butylene-Styrene thermoplastic elastomer, Galvanised Sheet Steel Cable Gland
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure x 222 mm x 92 mm
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92 mm
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 43 mm x 222 mm x 92 mm
- Phoenix Contact MC-35-MULTI Series Sheet Steel Galvanised Enclosure for Use with Cable x 222 mm x 92 mm
- Manorga Galvanised Sheet Steel Shelving System 1100 mm, 1000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
