Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 65 mm x 65mm
- RS Stock No.:
- 488-220
- Mfr. Part No.:
- 1471782
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.04
(exc. VAT)
£22.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.04 |
*price indicative
- RS Stock No.:
- 488-220
- Mfr. Part No.:
- 1471782
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Wall Mount Bracket | |
| Product Type | Wall Mounting Bracket | |
| For Use With | OCS Outdoor Housings | |
| Width | 65mm | |
| Material | Polycarbonate | |
| Height | 65mm | |
| Series | OCS | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Wall Mount Bracket | ||
Product Type Wall Mounting Bracket | ||
For Use With OCS Outdoor Housings | ||
Width 65mm | ||
Material Polycarbonate | ||
Height 65mm | ||
Series OCS | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- EE
The Phoenix Contact Wall bracket set is an essential component for mounting OCS outdoor housings securely and efficiently. Designed with two pieces for housing sizes of 12 inch x 10 inch, it ensures that installations remain robust and reliable in outdoor applications. Crafted from durable polycarbonate and finished in a light grey hue, this mounting solution offers excellent resistance to mechanical stress and environmental factors. The set comes complete with screws and is engineered for ease of assembly, ensuring that operators can achieve a solid mount with confidence.
Designed specifically for outdoor conditions, providing long-lasting performance
Accompanied by screws for easy and secure installation
Internationally certified for safety and operational excellence
Related links
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 65 mm x 65mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with Housing Size of 10 x 8 in 65 mm x 65mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 45 mm x 45mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 222 mm x 171mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 272 mm x 222mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 171 mm x 120mm
- Phoenix Contact OCS POLEFIX Series Steel Mounting Kit for Use with OCS Outdoor Mounting x 376 mm x 247mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 mm, 257mm 185 mm
