Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 222 mm x 171mm

Subtotal (1 unit)*

£73.09

(exc. VAT)

£87.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.09

*price indicative

RS Stock No.:
493-511
Mfr. Part No.:
1471785
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

222mm

For Use With

Housing

Width

171mm

Material

Polycarbonate

Series

OCS PANEL

Standards/Approvals

Flammability rating according to UL 94 HB

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact mounting panel is designed specifically for outdoor housing solutions. Crafted using high-quality polycarbonate, this product combines durability with aesthetic appeal, making it an ideal choice for various applications. Engineered to accommodate a housing size of 10 inch x 8 inch, it excels in providing a secure and protective environment for sensitive electronic components. With an ambient temperature range between -40 °C and 80 °C, it ensures reliable performance under extreme conditions.

Provides protection against water ingress safeguarding internal components

Versatile mounting options facilitate easy installation in various environments

Optimised for a wide range of ambient conditions promoting operational reliability

Internationally certified for safety meeting industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy