Phoenix Contact OCS POLEFIX Series Steel Mounting Kit for Use with OCS Outdoor Mounting, 376 x 247mm
- RS Stock No.:
- 483-107
- Mfr. Part No.:
- 1476926
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£84.90
(exc. VAT)
£101.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.90 |
*price indicative
- RS Stock No.:
- 483-107
- Mfr. Part No.:
- 1476926
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Mounting Kit | |
| Length | 376mm | |
| For Use With | OCS Outdoor Mounting | |
| Width | 247mm | |
| Material | Steel | |
| Dimensions | 376 x 247mm | |
| Series | OCS POLEFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Mounting Kit | ||
Length 376mm | ||
For Use With OCS Outdoor Mounting | ||
Width 247mm | ||
Material Steel | ||
Dimensions 376 x 247mm | ||
Series OCS POLEFIX | ||
- COO (Country of Origin):
- EE
The Phoenix Contact mounting material offers a robust solution for outdoor housing installations. Designed for versatility, it accommodates mast diameters from 60 mm to 140 mm, making it ideal for various mounting needs. Its compact dimensions ensure it fits seamlessly in environments requiring space efficiency, while the steel construction promises durability in challenging conditions.
Designed for easy assembly with a complete set for enhanced convenience
Meets rigorous international standards for safety and quality
Lightweight design aids in effortless handling and installation
Perfectly suited for use in outdoor environments with high durability
Meets rigorous international standards for safety and quality
Lightweight design aids in effortless handling and installation
Perfectly suited for use in outdoor environments with high durability
Related links
- Phoenix Contact OCS POLEFIX Series Steel Mounting Kit for Use with Mast, 326 x 197mm
- Phoenix Contact OCS Series Polycarbonate Wall Mounting Bracket for Use with OCS Outdoor Housings
- Phoenix Contact OCS Series Polycarbonate Wall Mounting Bracket
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing, 171 x 120 x 4mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing, 222 x 171 x 4mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing, 272 x 222 x 4mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 x 257 x 185mm
- Phoenix Contact OCS CORNER SET Series Polycarbonate Corner Profile for Use with OCS CORNER SET, 25 x 51 x 11mm
