Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa 1.5 m x 500 mm x 500mm

Subtotal (1 unit)*

£375.46

(exc. VAT)

£450.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.46

*price indicative

RS Stock No.:
444-449
Mfr. Part No.:
NSYPMB155
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

Length

500mm

For Use With

Thalassa

Width

500mm

Material

Bakelite

Height

1.5m

Thread Size

M8

Mounting plate type

Insulated

Series

PanelSeT

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Bakelite insulating mounting plate designed for PLA enclosures, measuring 1500 mm in height and 500 mm in width. It provides a durable, non-conductive surface ideal for safely mounting electrical components.

The depth of the structure is 125 mm

The thickness of the material is 5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy