Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA, 125 x 500 x 1250mm
- RS Stock No.:
- 479-578
- Mfr. Part No.:
- NSYPMB125
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£88.47
(exc. VAT)
£106.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.47 |
*price indicative
- RS Stock No.:
- 479-578
- Mfr. Part No.:
- NSYPMB125
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Mounting Plate | |
| Length | 1.25m | |
| For Use With | Thalassa Thalassa PLA | |
| Width | 500mm | |
| Material | Bakelite | |
| Dimensions | 125 x 500 x 1250mm | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Mounting Plate | ||
Length 1.25m | ||
For Use With Thalassa Thalassa PLA | ||
Width 500mm | ||
Material Bakelite | ||
Dimensions 125 x 500 x 1250mm | ||
Series PanelSeT | ||
- COO (Country of Origin):
- ES
The Schneider Electric Bakelite insulating mounting plate is designed for use with PLA enclosures. It offers good electrical insulation and mechanical strength. Suitable for multi-purpose device applications. Ideal for safe and reliable component mounting.
The material is bakelite
The fixing mode is by screws
The fixing mode is by screws
Related links
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA, 125 x 500 x 500mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa, 500 x 500mm
- Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA, 1140 x 1125 x 125mm
- Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA, 875 x 640 x 125mm
- Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa PLA, 890 x 625 x 125mm
- Schneider Electric PanelSeT Series Mounting Plate 750mm W for Use with Thalassa PHD, Thalassa PLA
- Schneider Electric PanelSeT Series Aluminium Internal Door for Use with Thalassa Thalassa PLA, 648 x 398mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Enclosures, 1500 x 1250 x 125mm
