Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window
- RS Stock No.:
- 281-658
- Mfr. Part No.:
- 2203742
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-658
- Mfr. Part No.:
- 2203742
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Adhesive Strip | |
| For Use With | Display Window | |
| Series | HCS-C | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Enclosure Accessory | ||
Accessory Type Adhesive Strip | ||
For Use With Display Window | ||
Series HCS-C | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The Phoenix Contact Transfer Adhesive designed for mounting applications, offers a unique solution for the integration of LCD displays and membrane keypads into handheld devices. The smart modular design ensures not only quick assembly but also an ergonomic fit, accommodating various housing arrangements to meet diverse user needs. With compliance to stringent environmental and safety standards, this product stands out as a reliable choice for manufacturers seeking quality and performance.
Optimized for seamless installation into handheld devices
Enables ergonomic design options for housing configurations
Supports quick mounting processes through its modular architecture
Complies with international safety and environmental regulations
Provides efficient integration for user interface components
Related links
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 44.7 mm x 71.7 mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 43.7 mm x 72.7 mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 42.7 mm x 70.3 mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 44.7 mm x 71.7 mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 42.7 mm x 70.3 mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 43.7 mm x 72.7 mm
- Phoenix Contact HCS-T Series Adhesive Strip for Use with Display Window 0.2 mm x 48.8 mm x 71.6 mm
