Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 42.7 mm x 70.3mm
- RS Stock No.:
- 268-286
- Mfr. Part No.:
- 2203743
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.46
(exc. VAT)
£6.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.46 |
*price indicative
- RS Stock No.:
- 268-286
- Mfr. Part No.:
- 2203743
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Adhesive Strip | |
| Product Type | Enclosure Accessory | |
| Length | 42.7mm | |
| For Use With | Display Window | |
| Width | 70.3mm | |
| Height | 0.2mm | |
| Series | HCS-C | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Adhesive Strip | ||
Product Type Enclosure Accessory | ||
Length 42.7mm | ||
For Use With Display Window | ||
Width 70.3mm | ||
Height 0.2mm | ||
Series HCS-C | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
The Phoenix Contact Transfer Adhesive designed for seamless integration into handheld devices. This highly versatile mounting material ensures that LCD displays and membrane keypads attach securely, promoting an ergonomic design that is either straight or staggered to suit various applications. The modular structure allows for fast and efficient mounting, facilitating quick assembly. With a commitment to quality, this product is manufactured to meet stringent industry standards, making it the ideal choice for those requiring reliability and performance in their assembly processes.
Suitable for various handheld device applications
Ergonomic design accommodates both straight and staggered housing constructions
Modular design offers quick and easy installation
Lightweight construction maximizes efficiency in device assembly
Compliance with EU RoHS standards assures no hazardous substances are present
Related links
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 42.7 mm x 70.3 mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 44.7 mm x 71.7 mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 44.7 mm x 71.7 mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 43.7 mm x 72.7 mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 43.7 mm x 72.7 mm
- Phoenix Contact HCS-T Series Adhesive Strip for Use with Display Window 0.2 mm x 48.8 mm x 71.6 mm
- Phoenix Contact HCS-T Series Adhesive Base for Use with Display Window 0.2 mm x 48.8 mm x 71.6 mm
- Phoenix Contact HCS-T Series Adhesive Base for Use with Display Window 0.2 mm x 49.6 mm x 70.6 mm
