Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 43.7 mm x 72.7mm
- RS Stock No.:
- 268-288
- Mfr. Part No.:
- 2203746
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-288
- Mfr. Part No.:
- 2203746
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Adhesive Strip | |
| Length | 43.7mm | |
| For Use With | Display Window | |
| Width | 72.7mm | |
| Height | 0.2mm | |
| Series | HCS-C | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Enclosure Accessory | ||
Accessory Type Adhesive Strip | ||
Length 43.7mm | ||
For Use With Display Window | ||
Width 72.7mm | ||
Height 0.2mm | ||
Series HCS-C | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
The Phoenix Contact Transfer Adhesive is designed to facilitate the seamless integration of LCD displays and membrane keypads within handheld devices. Offering an ergonomic straight or staggered housing design, it ensures both aesthetic appeal and functionality. The innovative modular design allows for rapid assembly, thus streamlining the mounting process.
Suitable for a range of handheld applications enhancing versatility
Modular design allows for quick and easy mounting
Ergonomic housing designs contribute to user comfort and usability
Facilitates effortless integration of electronic components
Lightweight design ensures minimal impact on device weight
Related links
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 43.7 mm x 72.7 mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 44.7 mm x 71.7 mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 42.7 mm x 70.3 mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 44.7 mm x 71.7 mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 42.7 mm x 70.3 mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window
- Phoenix Contact HCS-T Series Adhesive Base for Use with Display Window 0.2 mm x 48.8 mm x 71.6 mm
