Phoenix Contact HCS-T Series Adhesive Strip for Use with Display Window 0.2 mm x 48.8 mm x 71.6mm

Subtotal (1 unit)*

£5.55

(exc. VAT)

£6.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£5.55

*price indicative

RS Stock No.:
281-646
Mfr. Part No.:
2203745
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Adhesive Strip

Product Type

Enclosure Accessory

Length

48.8mm

For Use With

Display Window

Width

71.6mm

Height

0.2mm

Series

HCS-T

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

Hazardous Area Certification

NO

RoHS Status: Exempt

The Phoenix Contact Transfer Adhesive is specifically designed to enhance the integration of LCD displays and membrane keypads within handheld devices. This adhesive offers an ergonomic design that caters to both straight and staggered housing configurations. Its modular construction allows for rapid installation, ensuring efficiency in your assembly processes.

Modular structure facilitates quick and efficient mounting

Provides reliable adhesion for critical components

Lightweight design contributes to overall device performance

Manufactured in compliance with strict environmental standards

Fulfils all EU RoHS substance requirements which ensuring safety

Related links