nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with SABP Box 75 mm x 75 mm x 125mm
- RS Stock No.:
- 275-635
- Mfr. Part No.:
- SMP0813E
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£5.43
(exc. VAT)
£6.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.43 |
*price indicative
- RS Stock No.:
- 275-635
- Mfr. Part No.:
- SMP0813E
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plate | |
| Accessory Type | Mounting Plate | |
| Length | 75mm | |
| For Use With | SABP Box | |
| Width | 125mm | |
| Material | Galvanised Steel | |
| Height | 75mm | |
| Series | SMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plate | ||
Accessory Type Mounting Plate | ||
Length 75mm | ||
For Use With SABP Box | ||
Width 125mm | ||
Material Galvanised Steel | ||
Height 75mm | ||
Series SMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Mounting Plate is expertly crafted from 1.5 mm galvanized steel, designed to enhance the assembly process of terminal boxes. This product not only facilitates easy machining but also allows for the pre installation of components, ensuring a streamlined workflow. With its dimensions tailored for optimum compatibility, this steel mounting plate serves as a reliable foundation for your enclosure needs.
Single pack quantity provides convenience for smaller projects
Can be machined for custom applications enhancing versatility
Ideal for both commercial and residential installations offering broad usability
Related links
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with Enclosures 125 mm x 125 mm x 125mm
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with SABP Box 125 mm x 125 mm x 175mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 190mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 110mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 160mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 80mm
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with Enclosures 175 mm x 175 mm x 250mm
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with Enclosures 175 mm x 175 mm x 175mm
