nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with Enclosures 125 mm x 125 mm x 125mm
- RS Stock No.:
- 269-8908
- Mfr. Part No.:
- SMP1313E
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£7.64
(exc. VAT)
£9.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.64 |
*price indicative
- RS Stock No.:
- 269-8908
- Mfr. Part No.:
- SMP1313E
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 125mm | |
| For Use With | Enclosures | |
| Width | 125mm | |
| Material | Galvanised Steel | |
| Height | 125mm | |
| Mounting plate type | Wall | |
| Series | SMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 125mm | ||
For Use With Enclosures | ||
Width 125mm | ||
Material Galvanised Steel | ||
Height 125mm | ||
Mounting plate type Wall | ||
Series SMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the terminal box, since it can be machined easily and equipped with components before being mounted.
Fast machining and assembly of components
It can be machined and equipped with components before it is fitted into the terminal box
Related links
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with SABP Box 75 mm x 75 mm x 125mm
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with SABP Box 125 mm x 125 mm x 175mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 125 mm x 125mm x 125 mm
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with Enclosures 175 mm x 175 mm x 250mm
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with Enclosures 175 mm x 175 mm x 175mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 125mm
- RS PRO Trace Heating Junction Box 75 mm x 125 mm x 125mm
- RS PRO Mounting Kit Trace Heating Mounting Bracket 75 mm x 125 mm x 125mm
