nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 160mm

Subtotal (1 unit)*

£5.69

(exc. VAT)

£6.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.69

*price indicative

RS Stock No.:
275-665
Mfr. Part No.:
GMP0816E
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plate

Accessory Type

Mounting Plate

Length

75mm

For Use With

MGRP Box

Width

160mm

Material

Galvanised Steel

Height

75mm

Series

GMP

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman mounting plate is specifically designed for MGRP boxes, streamlining the assembly process with its robust construction. Made from 1.5 mm galvanized steel, it offers durability while being lightweight enough for easy handling. Its precise dimensions of 75 mm in height and 160 mm in width make it ideal for various applications. The mounting plate not only supports quick machining and the addition of components before enclosure fitting, but its versatile design ensures seamless integration into your projects.

Crafted from high quality galvanized steel for superior durability

Optimized design allows for quick machining and component installation

Suitable for use in a wide range of applications enhancing versatility

Lightweight construction facilitates easy handling during assembly

Unpainted finish couples aesthetics with practicality in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy