nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 190mm

Subtotal (1 unit)*

£6.81

(exc. VAT)

£8.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.81

*price indicative

RS Stock No.:
275-666
Mfr. Part No.:
GMP0819E
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plate

Accessory Type

Mounting Plate

Length

75mm

For Use With

MGRP Box

Width

190mm

Material

Galvanised Steel

Height

75mm

Series

GMP

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mounting Plate is expertly crafted from 1.5 mm galvanized steel, designed to enhance the efficiency of assembly processes for MGRP boxes. Its robust material allows for easy machining, enabling components to be fitted seamlessly prior to installation. This thoughtful design accelerates both the preparation and mounting stages, ensuring reliability and speed in the field. Ideal for professionals seeking a durable yet adaptable solution, this mounting plate meets the rigours of various applications while providing a sturdy foundation for terminal boxes.

Constructed from robust galvanized steel for enhanced durability

Designed to facilitate fast machining and assembly

Allows pre fitted components simplifying installation

Offers a clean and efficient mounting solution with minimal fuss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy