Eaton xEnergy Safety Ci Series Mounting Frame for Use with KLV 535 mm x 11.5 mm x 535mm
- RS Stock No.:
- 262-285
- Mfr. Part No.:
- 302527 TS5-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£25.20
(exc. VAT)
£30.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.20 |
*price indicative
- RS Stock No.:
- 262-285
- Mfr. Part No.:
- 302527 TS5-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Rail | |
| Accessory Type | Mounting Frame | |
| Length | 11.5mm | |
| For Use With | KLV | |
| Width | 535mm | |
| Height | 535mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Rail | ||
Accessory Type Mounting Frame | ||
Length 11.5mm | ||
For Use With KLV | ||
Width 535mm | ||
Height 535mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Non Compliant
The Eaton Mounting rail frame is expertly designed to meet the needs of modern electrical installations. This robust accessory provides a sturdy foundation for your distribution boards, ensuring a reliable setup. Crafted with precision, it emphasizes functionality and durability, making it an essential component for any installation requiring a 5 row configuration. Its lightweight structure belies its strength, allowing for easy handling while maintaining superior performance standards.
Constructed for durability ensuring long-term reliability in demanding environments
Lightweight design facilitates easy installation without compromising strength
RoHS compliance guarantees adherence to environmental regulations
Versatile accessory suitable for a range of electrical distribution solutions
Related links
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG23 30 mm x
- Eaton xEnergy Safety Ci Series Plastic Terminal Support for Use with xEnergy Safety Ci, Accessory consideration 30 mm x
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40 mm
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15 mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 88 mm x 26 mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 20 mm x 20 mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 157 mm x 142 mm
