Eaton xEnergy Safety Ci Series Plastic Terminal Support for Use with xEnergy Safety Ci, Accessory consideration 30 mm x

Subtotal (1 unit)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.10

*price indicative

RS Stock No.:
251-489
Mfr. Part No.:
194563 KSK-CI23
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Terminal Support

Length

30mm

For Use With

xEnergy Safety Ci, Accessory consideration

Width

200mm

Material

Plastic

Height

30mm

Colour

Grey

IP Rating

IP2X

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Eaton innovative empty terminal support is designed for use with the combination plug-in terminal KSK, tailored specifically for enclosures Ci23. The product caters to the unique needs of modern electrical setups, ensuring seamless integration and functionality. With its robust design, it not only meets but exceeds compliance standards, showcasing a commitment to quality and safety. Crafted with high-grade plastic, this accessory is built to endure the rigours of various environments while maintaining its sleek and professional appearance. Its practical dimensions allow for easy incorporation into existing systems, simplifying installation processes without compromising on reliability or performance.

Constructed from durable plastic to ensure longevity

Designed for smooth integration with xEnergy Safety Ci systems

Meets RoHS compliance standards for environmental safety

Offers an IP2X protection rating to safeguard internal components

Accommodates specific dimensions for enhanced compatibility

Features a grey finish that complements various setups

Engineered to support load capacities efficiently without strain

Includes additional equipment for versatile utility in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy