Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- RS Stock No.:
- 235-254
- Mfr. Part No.:
- 060611 L3/5-CI23
- Brand:
- Eaton
Subtotal (1 unit)*
£11.18
(exc. VAT)
£13.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.18 |
*price indicative
- RS Stock No.:
- 235-254
- Mfr. Part No.:
- 060611 L3/5-CI23
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Mounting Plate | |
| Length | 3mm | |
| Width | 375mm | |
| Material | Galvanised Steel | |
| Height | 375mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Mounting Plate | ||
Length 3mm | ||
Width 375mm | ||
Material Galvanised Steel | ||
Height 375mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton pre-drilled mounting plate designed for the CI23 enclosure represents an innovative solution for efficient installation and robust support in electrical systems. Crafted from galvanized steel, this component expertly combines strength with reliable functionality, ensuring its suitability for both local and demanding environments. Its modular design not only facilitates quick setup but also allows compatibility with various mounting systems, streamlining the overall assembly process. Equipped with features such as perforated surfaces and drilled holes for metric thread installations, this mounting plate meets the rigorous standards of modern electrical engineering. Emphasising safety and compliance, it adheres to RoHS directives, ensuring an environmentally friendly choice for professionals in the industry. This product promises to be an essential addition to any electrical installation kit, allowing ease of use without compromising on quality.
Modular design enhances versatility for various applications
Manufactured from high-quality galvanized steel for durable performance
Pre-drilled holes facilitate effortless installation and secure mounting
Perforated surface optimises airflow and cooling in mounted systems
Adheres to RoHS standards, ensuring ecological compliance
Compatible with a range of mounting systems, increasing adaptability
Includes fixing screws for immediate use upon delivery
Related links
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 162mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Sheet Steel Galvanised Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Rail for Use with Ci45 Ci48 375 mm x 30 mm x 375mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
