Eaton xEnergy Series Blanking Plate for Use with Enclosure 53 mm x 7 mm x 215mm
- RS Stock No.:
- 258-676
- Mfr. Part No.:
- 284708 XAS12
- Brand:
- Eaton
Subtotal (1 unit)*
£35.01
(exc. VAT)
£42.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.01 |
*price indicative
- RS Stock No.:
- 258-676
- Mfr. Part No.:
- 284708 XAS12
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Blanking Plate | |
| Length | 7mm | |
| For Use With | Enclosure | |
| Width | 215mm | |
| Height | 53mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Blanking Plate | ||
Length 7mm | ||
For Use With Enclosure | ||
Width 215mm | ||
Height 53mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton cover strip is designed specifically for the xEnergy Main LV switchgear system, offering a sleek and professional finish for electrical enclosures. With its robust 12-modular design and a compact 45mm width, this product seamlessly integrates into a variety of installations, ensuring both safety and functionality. The cover strip not only enhances the aesthetic appeal of the switchgear, but also serves to protect critical components from dust and environmental factors. Constructed to meet the highest standards of quality, it guarantees reliable performance and durability in demanding environments. Its lightweight structure, combined with easy installation, makes this an ideal choice for both new projects and retrofitting existing systems, representing a perfect blend of practicality and style.
Designed for xEnergy Main LV switchgear systems
Crafted to provide a professional finish to electrical installations
Incorporates a 12-modular capacity for versatile applications
Lightweight design facilitates simple and quick installation
Offers protection against dust and environmental factors
Ensures compliance with RoHS standards for environmental safety
Designed to enhance the overall aesthetic of switchgear setups
Compatible with multiple mounting positions for flexibility
Related links
- Eaton Eaton xEnergy Series Plastic Document Pocket for Use with Circuit Diagram Bag 5 mm x 300 mm x 215mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 215 mm x 19 mm x 215mm
- Eaton Eaton xEnergy Series Metal Filler Panel 104 mm x 53 mm x 690mm
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-210 215 mm x 153 mm x 215mm
- Eaton xEnergy Series Plastic Blanking Plate for Use with Enclosure 38 mm x 650 mm x 170mm
- Eaton xEnergy Series Plastic Blanking Plate 15 mm x 200 mm x 130mm
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 315 mm x 315 mm x 215mm
- nVent HOFFMAN UMP Series Galvanised Steel Plate for Use with Enclosure 315 mm x 315 mm x 215mm
