Eaton xEnergy Main Series Cable Support 45 mm x 175 mm x 100mm
- RS Stock No.:
- 258-107
- Mfr. Part No.:
- 283884 XCSIY412
- Brand:
- Eaton
Subtotal (1 unit)*
£440.86
(exc. VAT)
£529.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £440.86 |
*price indicative
- RS Stock No.:
- 258-107
- Mfr. Part No.:
- 283884 XCSIY412
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Support | |
| Accessory Type | Cable Support | |
| Length | 175mm | |
| Width | 100mm | |
| Height | 45mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Support | ||
Accessory Type Cable Support | ||
Length 175mm | ||
Width 100mm | ||
Height 45mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for flexibility and reliability in low-voltage applications. This advanced switchgear solution is designed to enhance the safety and efficiency of electrical installations, providing robust protection and exceptional performance. With a compact design that integrates effortlessly into various configurations, the product ensures optimal space utilisation while maintaining ease of access for maintenance. Tailored for diverse operational needs, the switchgear supports intricate connection systems, making it a versatile choice for modern energy demands. Invest in this innovative switchgear for your facilities to achieve enhanced operational control and compliance whilst ensuring long-term sustainability in power distribution.
Designed to support complex low-voltage applications
Compact size optimises space in electrical installations
Enhances safety through advanced protection mechanisms
Facilitates easy access for routine maintenance and inspections
Robust build quality ensures longevity and reliability
Versatile connection systems adaptable to diverse configurations
Complies with RoHS standards for eco-friendly operation
Backed by extensive resources and documentation for user guidance
Related links
- Eaton xEnergy Main Series Cable Support 120 mm x 175 mm x 205mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 600 mm x 100mm
- Eaton xEnergy Main Series Accessory Kit for Use with Accessory, Control centres XVTL 30 mm x 100 mm x 100mm
- Eaton xEnergy Main Series Metal Cable Ducting Support 20 mm x 350 mm x 60mm
- Eaton xEnergy Main Series Metal Cable Ducting Support 20 mm x 520 mm x 60mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm
